New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TJF1052IT/2Y

                      CAN Interface, CAN FD Transceiver, I2C, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins

                      NXP TJF1052IT/2Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTJF1052IT/2Y
                      Newark Part No.61AC2370
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,147 In Stock

                      Need more?

                      19 Delivery in 1-3 Business Days(US stock)
                      1128 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$6.430
                      10+$4.930
                      25+$4.560
                      50+$4.350
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTJF1052IT/2Y
                      Newark Part No.61AC2370
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN FD Transceiver, I2C
                      IC Interface TypeCAN
                      No. of TX Buffers-
                      Data Rate Max5Mbps
                      Supply Voltage Min3V
                      No. of RX Buffers-
                      Supply Voltage Max5.25V
                      IC Case / PackageSOIC
                      Interface Case StyleSOIC
                      No. of Pins16Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TJF1052IT/2Y is a galvanically isolated high-speed CAN transceiver. It is a high-speed CAN transceiver that provides a galvanically isolated interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. It is specifically targeted at industrial applications, where galvanic isolation barriers are needed between the high- and low-voltage parts. Isolation is required for safety reasons, eg. to protect humans from electric shock or to prevent the electronics from being damaged by high voltages. The isolator uses proprietary capacitive isolation technology to transmit and receive CAN signals. This technology enables more reliable data communications in noisy environments, such as electric pumps, elevators, or industrial equipment. The transceiver is designed for high-speed CAN applications, supplying the differential transmit and receive capability to a CAN protocol controller in a microcontroller.

                      • ISO 11898-2:2003 compliant, timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
                      • Flawless cooperation between the Isolator and the transceiver
                      • Fewer components improves reliability in applications
                      • Guaranteed performance (eg. max loop delay <lt/>220ns)
                      • Electrical transient immunity of 45kV/µs (typ)
                      • Suitable for use in 12V and 24V systems, compatible with 3V to 5V microcontrollers
                      • Bus common mode voltage (Vcm) = ±25V
                      • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
                      • Functional behavior predictable under all supply conditions
                      • SO16 package, ambient temperature range from -40 to +105°C

                      Technical Specifications

                      CAN Interface IC Type

                      CAN FD Transceiver, I2C

                      No. of TX Buffers

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.25V

                      Interface Case Style

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      IC Interface Type

                      CAN

                      Data Rate Max

                      5Mbps

                      No. of RX Buffers

                      -

                      IC Case / Package

                      SOIC

                      No. of Pins

                      16Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.