New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      TWR-K21F120M

                      Tower System Module, For Kinetis K21, Dual-role USB Interface

                      NXP TWR-K21F120M
                      NXP TWR-K21F120M
                      NXP TWR-K21F120M
                      NXP TWR-K21F120M
                      NXP TWR-K21F120M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-K21F120M
                      Newark Part No.96W1516
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$186.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $186.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-K21F120M
                      Newark Part No.96W1516
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameKinetis - K20
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4
                      Silicon Core NumberMK21FN1M0VMC12
                      Kit ContentsDev Board MK21FN1M0VMC12, Battery, Supporting Cables, Quick Start Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-K21F120M is a tower system module for MK21FN1M0VMC12 microcontroller. The MK21FN1M0VMC12 is low power ARM Cortex- M4 based MCUs while keeping full software, hardware and development tool compatibility. These MCUs are further optimized for cost sensitive applications requiring low power, with floating point unit, USB connectivity and processing efficiency with optional tamper detection and enhanced security features. This tower system module is for the Kinetis K21 and K22 120MHz 32bit ARM Cortex-M4 MCUs with floating point unit. The module provides rapid prototyping for applications requiring high feature integration, as low as 240uA/MHz low power consumption and mid/high flash memory density (up to 1MB) that need to support multiple communication stacks. When installed into a tower system, the TWR-K21F120M can be powered from either an onboard source or from another source in the assembled tower system.

                      • Dual role USB interface with micro AB USB connector
                      • Onboard open source JTAG (OSJTAG) circuit with virtual serial port
                      • General purpose tower plug in (TWRPI) socket
                      • MMA8451Q three axis accelerometer
                      • Four user controlled status LEDs
                      • Push buttons for GPIO interrupts and MCU reset
                      • Potentiometer, SD card socket and coin cell battery holder
                      • Independent, battery operated power supply for real time clock and tamper detection modules

                      Applications

                      Consumer Electronics, Industrial, Portable Devices, Imaging, Video & Vision, Metering, Power Management, Automation & Process Control, Medical

                      Contents

                      TWR-K21F120M tower system module, Cables, CR2025 coin cell battery, Quick start guide.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      Kinetis - K20

                      Core Sub-Architecture

                      Cortex-M4

                      Kit Contents

                      Dev Board MK21FN1M0VMC12, Battery, Supporting Cables, Quick Start Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MK21FN1M0VMC12

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.