New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      TWR-K60D100M

                      Tower Kinetis MCU, 3-axis Accelerometer, TowerPI Socket, 4x Cap Touch Pads

                      NXP TWR-K60D100M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-K60D100M
                      Newark Part No.89T6879
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$114.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $114.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-K60D100M
                      Newark Part No.89T6879
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameKinetis - K60
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4
                      Silicon Core NumberMK60
                      Kit ContentsMCU Board, DVD, Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-K60D100M is a tower controller module compatible with the NXP tower system. It can function as a stand alone, low cost platform for the evaluation of the Kinetis K60 family of microcontroller (MCU) devices. The controller module features the Kinetis K60 low power microcontroller based on the ARM Cortex‐M4 architecture with USB 2.0 full speed OTG controller and 10Mbps/100Mbps Ethernet MAC. The tower controller module can also be combined with other NXP tower peripheral modules to create development platforms for a wide variety of applications.

                      • K60DN512 in a 144 MAPBGA with 100MHz operation
                      • Touch tower plug in socket
                      • On board JTAG debug circuit (OSJTAG) with virtual serial port
                      • Three axis accelerometer (MMA78451Q)
                      • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc
                      • Four capacitive touch pads
                      • 3.3V or 1.8V operation
                      • Battery holder for 20mm lithium battery (e.g. 2032, 2025)
                      • SD card slot
                      • Isolation for low power measurements

                      Applications

                      Portable Devices, Industrial, Medical, Building Automation, Security

                      Contents

                      TWR‐K60D100M board, 3ft USB cable, CR2025 coin cell battery.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      Kinetis - K60

                      Core Sub-Architecture

                      Cortex-M4

                      Kit Contents

                      MCU Board, DVD, Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MK60

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.