Quantity | Price |
---|---|
1+ | $233.470 |
Product Information
Product Overview
The TWR-K70F120M is a tower system module for Kinetis MK70FN1M0VMJ12 Microcontroller. The Kinetis K70 microcontroller includes a single precision floating point unit, Graphic LCD controller, IEEE 1588 Ethernet, full and high speed USB 2.0 on the go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller. The TWR-K70F120M module is a development board for the K61 and K70 family 32bit ARM Cortex-M4 microcontroller. The module is populated with a device rated for 120MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over clocked to 150MHz to allow for evaluation of the K70 and K61 devices that are rated for 150MHz operation across the full temperature range. The TWR-K70F120M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Touch tower plug in socket
- General purpose tower plug in (TWRPI) socket
- Onboard JTAG debug circuit (OSJTAG) with virtual serial port
- 1GB of DDR2 SDRAM memory
- 2GB of SLC NAND flash memory
- MMA8451Q three axis accelerometer
- Four user controllable LEDs
- Four capacitive touch pads
- Two user pushbutton switches
- MicroSD card slot
Applications
Imaging, Video & Vision, Security, Consumer Electronics, Industrial, Portable Devices, Metering, Power Management, Automation & Process Control
Contents
TWR-K70F120M MCU module, 3ft USB cable, Interactive DVD with software installers and documentation, Quick start guide.
Technical Specifications
NXP
Kinetis - K70
Cortex-M4
TWR-K70F120M Board, Software DVD, Quick Start Document
No SVHC (27-Jun-2024)
32bit
ARM
MK70
-
Alternatives for TWR-K70F120M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate