Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $202.300 |
Price for:Each
Minimum: 1
Multiple: 1
$202.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KV46F150M
Newark Part No.75Y3393
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KV4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMKV46Z256FLL15
Product Range-
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KV4
Core Sub-Architecture
Cortex-M4
Kit Contents
Kinetis KV4x MCU Tower System Module, Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKV46Z256FLL15
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate