Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $200.340 |
Price for:Each
Minimum: 1
Multiple: 1
$200.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KW24D512
Newark Part No.20X5325
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KW2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMKW24D512VHA5
Kit ContentsDev Board MKW24D512VHA5, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-KW24D512 is a Tower System Module for MKW22D512V and MKW24D512V microcontroller. The Kinetis KW2x MCUs are a low-power, compact integrated family of devices consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed-signal analog peripherals. Fully compliant IEEE 802.15.4 standard 2006 transceiver supports 250kbps O-QPSK data in 5.0MHz channels and full spread-spectrum encode and decode.
- Can use PCB F antenna or bypass for external antenna via RF connector
- USB port to interface with PC
- Configurable I/O access
- LEDs and switches for demonstration, monitoring and control
- BeeKit tool with stacks and applications
- Programmable frequency clock output (CLK_OUT)
- External serial flash for over-the-air programming (OTP) support
- Integrated open-standard serial and debug interface (OpenSDA)
- 32MHz Reference oscillator
- 2.4GHz Frequency operation (ISM)
Applications
Embedded Design & Development
Contents
Tower system module, USB cable and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KW2
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MKW24D512VHA5, USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKW24D512VHA5
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate