New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-MCF51CN-KIT

                                                                                                  Tower System Kit, For MCF51CN128 ColdFire V1 Ethernet MCU, 32-Bit, Elevator Module, USB

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  NXP TWR-MCF51CN-KIT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51CN-KIT
                                                                                                  Newark Part No.11R0869
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 34 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51CN-KIT
                                                                                                  Newark Part No.11R0869
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMCF51CN
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v1
                                                                                                  Silicon Core NumberMCF51
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-MCF51CN-KIT is a tower system kit for MCF51CN128 V1 ColdFire Ethernet 32bit microcontroller. The MCF51CN128 Ethernet Microcontroller is a low cost, low power, high performance 32bit devices designed for developers who want to add Ethernet connectivity to their commercial and industrial applications. The highly integrated MCF51CN128 device combine a 10/100 Base-T/TX fast Ethernet controller (FEC) and media independent interface (MII) to give developers an easy way to connect an external physical layer (PHY) transceiver. This device also includes a multi function external bus and multiple communication interfaces for various Ethernet gateway applications. The TWR-MCF51CN operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The module can be powered by the OSBDM circuit via the mini B USB connector. It features two expansion card edge connectors that interface to elevator boards in a tower system.

                                                                                                  • MC9S08JM60 based open source debug (OSBDM) circuit
                                                                                                  • Small form factor (59mm x 90mm)
                                                                                                  • Four user controllable LEDs
                                                                                                  • Two DIP switches and three push buttons for user input
                                                                                                  • Potentiometer
                                                                                                  • MMA7260 three axis accelerometer
                                                                                                  • RS232 transceiver and 2x5 pin header
                                                                                                  • Expansion via primary elevator connector
                                                                                                  • Expansion via primary elevator connector

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial, Consumer Electronics, Medical, System Monitoring, Sensing & Instrumentation, Security

                                                                                                  Contents

                                                                                                  TWR-MCF51CN board, TWR-SER tower system serial module, TWR-ELEV tower system elevator module, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  MCF51CN

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF51

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.