New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      TWR-MCF51CN

                      Tower System Module, OSBDM, ColdFire v1, USB Supporting Host

                      NXP TWR-MCF51CN
                      NXP TWR-MCF51CN
                      NXP TWR-MCF51CN
                      NXP TWR-MCF51CN
                      NXP TWR-MCF51CN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-MCF51CN
                      Newark Part No.11R0868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-MCF51CN
                      Newark Part No.11R0868
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameMCF51CN
                      Core ArchitectureColdFire
                      Core Sub-ArchitectureColdFire v1
                      Silicon Core NumberMCF51
                      Kit ContentsBoard, Cable, CD
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-MCF51CN tower system module is a development board for the MCF51CN128 V1 ColdFire Ethernet 32bit MCUs. It is designed to enable the addition of Ethernet connectivity to industrial and commercial applications, while providing for minimized power consumption and increased functionality in low power modes. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                      • Tower compatible microcontroller module
                      • MCF51CN128 in an 80 LQFP package
                      • MC9S08JM60 based open source debug (OSBDM) circuit
                      • Four user controlled LEDs
                      • Two DIP switches and three push buttons for user input
                      • Fast Ethernet controller (FEC)
                      • MMA7260 three axis accelerometer
                      • RS232 transceiver and 2x5 pin header
                      • Expansion via primary elevator connector

                      Applications

                      Consumer Electronics, Industrial, Security, Automation & Process Control

                      Contents

                      TWR-MCF51CN board with a MCF51CN128 32bit MCU, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      MCF51CN

                      Core Sub-Architecture

                      ColdFire v1

                      Kit Contents

                      Board, Cable, CD

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ColdFire

                      Silicon Core Number

                      MCF51

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.