New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-MCF51JF-KIT

                                                                                                  Tower System Kit, For ColdFire+ MCF51JF and MCF51JU MCU's, 32-Bit, Elevator & Prototyping Module

                                                                                                  NXP
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  NXP TWR-MCF51JF-KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51JF-KIT
                                                                                                  Newark Part No.45T2780
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$160.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $160.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-MCF51JF-KIT
                                                                                                  Newark Part No.45T2780
                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameFlexis - MCF51MM
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v1
                                                                                                  Silicon Core NumberMCF51JF128VLH
                                                                                                  Kit ContentsMCU Module, Primary & Secondary Elevator Modules, Prototyping Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-MCF51JF-KIT is a Tower System Kit for the ColdFire+ MCF51JF and MCF51JU 32bit microcontrollers. The tower system module in the kit features the MCF51JF128, a ColdFire+ 32bit microcontroller built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx family also offers a rich combination of peripherals including USB on the go (OTG), a serial audio interface, high accuracy analogue, hardware encryption, an integrated touch sensing interface and more. These features make the 32bit microcontroller as a highly integrated, cost effective 32bit solution for many application. The TWR-MCF51JF operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. It features two expansion card edge connectors that interface to the primary and secondary elevator boards in a tower system.

                                                                                                  • Dual role USB interface with micro AB USB connector
                                                                                                  • Touch tower plug in socket
                                                                                                  • General purpose tower plug in (TWRPI) socket
                                                                                                  • Onboard debug circuit (OSBDM) with virtual serial port
                                                                                                  • MMA8451Q three axis accelerometer
                                                                                                  • Two user controllable LEDs
                                                                                                  • Two capacitive touch pads
                                                                                                  • One user pushbutton switch
                                                                                                  • Infrared transmit and receive
                                                                                                  • Microphone (ADC) and audio output (DAC)

                                                                                                  Applications

                                                                                                  Building Automation, Consumer Electronics, Portable Devices, Communications & Networking, Audio, Medical, Automation & Process Control, Industrial, Wireless, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  TWR-MCF51JF MCU module, 3ft A to mini B USB cable, 3ft A to micro B USB cable, Micro B to A adapter, TWR-ELEV, TWR-PROTO, Quick start guide, Interactive DVD with software installers and documentation.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Flexis - MCF51MM

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1

                                                                                                  Kit Contents

                                                                                                  MCU Module, Primary & Secondary Elevator Modules, Prototyping Module

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF51JF128VLH

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.