| Quantity | Price |
|---|---|
| 1+ | $24.33 |
Product Information
Product Overview
The TWR-S08DC-PT60 is a tower system daughter card for 5V 8bit MC9S08P microcontroller. The 8bit MC9S08P microcontroller gives designs more durability and reliability in both harsh industrial and user interface environments while meeting appliance safety standard, IEC 60730. The MC9S08P is simple, yet powerful, and offers exceptional EFT/ESD performance. The cost effective TWR-S08DC-PT60 daughter card is a standalone daughter card with onboard debugger designed to demonstrate the capabilities of the MC9S08P family. It comes pre programmed with a potentiometer demo, accelerometer demo with orientation/shake/tap/transient modes, flash and EEPROM demo and a BDM debugger demo. This daughter card enables quick, cost effective, product evaluation and application development and can be used in standalone mode or mounted to theTWRS08UNIV module to gain access to the full breadth of our tower system ecosystem.
- GPIO output through LEDs
- Touch sensing interface with touch pad
- ADC from potentiometer input
- I2C to low g inertial sensor
- Flash/EEPROM operation with silicon
- Additional functionality in conjunction with TWR-S08UNIV mother board
Applications
Industrial, Consumer Electronics, Metering, Power Management, Motor Drive & Control, Lighting, Security
Contents
TWR-S08PT60 board, Cables, Quick start guide, DVD with lab tutorials, software, training and collateral.
Technical Specifications
NXP
S08D
HCS08
TWR-S08PT60 board DVD with lab tutorials / software / training, Quick Start Guide
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate