New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      TWR-S08MM128

                      Tower System Module, S08MM128, BDM Debugging Tool, Power Regulation Circuitry

                      NXP TWR-S08MM128
                      NXP TWR-S08MM128
                      NXP TWR-S08MM128
                      NXP TWR-S08MM128
                      NXP TWR-S08MM128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08MM128
                      Newark Part No.85R9476
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$79.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $79.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-S08MM128
                      Newark Part No.85R9476
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits8 / 32bit
                      Silicon Family NameFlexis - MCF51MM, Flexis - S08MM
                      Core ArchitectureColdFire, HCS08
                      Core Sub-ArchitectureColdFire v1, HCS08
                      Silicon Core NumberMCF51
                      Kit ContentsBoard
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-S08MM128 is a development tool for the 9S08MM128 Flexis 8bit MCUs that supports external communications interfaces and an open connector for an MED-EKG development board. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                      • Integrated open source BDM debugging tool
                      • Small form factor (59mm x 90mm)
                      • Supports external communications interfaces
                      • Includes power regulation circuitry with standardized bus
                      • Two 80pin connectors on the outside to support debugging or expansion to LCD module
                      • RS232, RS485, CAN , USB interfaces
                      • Open connector for MED-EKG development board
                      • The TWR-S08MM128 board contains a Flexis MC9S08MM128, an energy efficient product

                      Applications

                      Medical, Sensing & Instrumentation, Industrial

                      Contents

                      TWR-S08MM128 board with a 9S08MM128 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      Flexis - MCF51MM, Flexis - S08MM

                      Core Sub-Architecture

                      ColdFire v1, HCS08

                      Kit Contents

                      Board

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      8 / 32bit

                      Core Architecture

                      ColdFire, HCS08

                      Silicon Core Number

                      MCF51

                      Product Range

                      -

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.