Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.510 |
Price for:Each
Minimum: 1
Multiple: 1
$47.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08UNIV
Newark Part No.47T9554
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08QD, S08QG, RS08KA, S08AC, S08QE, S08SH
Core ArchitectureS08, RS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08AC60, MC9S08QE64, MC9S08SH8, MC9S08QG8, MC9S08QD4, MC9RS08KA8
Kit ContentsModule Board only
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-S08UNIV provides a NXP Tower System development solution for pre-existing S08 and RS08 devices. The TWR-S08UNIV brings access to the growing Tower ecosystem to a set of MCUs previously supported only by traditional demo boards.
- Tower system module is usable in either stand-alone mode or connected to a Tower System
- Swappable MCU daughter cards that can be plugged into the main module
- Unique ID associated with the MCU on the daughter card allowing automatic identification
- Each 5V MCU daughter card with option to select between 3V and 5V setting
- All daughter cards, regardless of the 3V/5V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Embedded Design & Development, Consumer Electronics, Industrial, Medical, Motor Drive & Control
Contents
TWR-S08UNIV MCU module, DVD with software and documentation, Quick Start Guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08QD, S08QG, RS08KA, S08AC, S08QE, S08SH
Core Sub-Architecture
HCS08
Kit Contents
Module Board only
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
S08, RS08
Silicon Core Number
MC9S08AC60, MC9S08QE64, MC9S08SH8, MC9S08QG8, MC9S08QD4, MC9RS08KA8
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
