New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      TWRPI-BLE-DEMO

                      Evaluation Board, K40, Bluetooth Low Energy, Wireless Connectivity, USB Cable, User Guide

                      NXP TWRPI-BLE-DEMO
                      NXP TWRPI-BLE-DEMO
                      NXP TWRPI-BLE-DEMO
                      NXP TWRPI-BLE-DEMO
                      NXP TWRPI-BLE-DEMO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWRPI-BLE-DEMO
                      Newark Part No.45W4116
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$200.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $200.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWRPI-BLE-DEMO
                      Newark Part No.45W4116
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Silicon Core NumberK40
                      Kit Application TypeWireless Connectivity
                      Application Sub TypeBluetooth Low Energy
                      Kit ContentsEvaluation Board K40, 2 x TWRPI-BLE-SS1 Plug-in Boards, USB Cable, User Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TWRPI-BLE-DEMO is a demo Plug-In for Bluetooth® low energy connectivity board. It is ideal for portable healthcare and fitness devices. It's designed to easily enable medical and fitness devices to connect to one of more than one billion BLE-enabled mobile Internet devices (smart phones, tablets, notebook computers). It's a complete BLE radio module solution with an on-board antenna so you don't have to worry about learning BLE single-mode communication software or RF hardware design when adding BLE connectivity to your end product. The TWRPI-BLE-DEMO is a standalone demo but can be also used with Kinetis® modular Tower® System development platforms.

                      • Contains two Bluetooth Low Energy (BLE) radio modules to evaluate performance and power consumption
                      • Radio modules are self contained and FCC/CE certified with integrated chip antenna
                      • Each radio module contains a Kinetis K10 MCU and BLE radio transceiver from EM Microelectronics
                      • Modules are compact, measuring only 0.464inch x 0.692inch
                      • Kinetis KWIKSTIK included with a K40 MCU for host processor

                      Contents

                      TWRPI-BLE-DEMO module, Stonestreet one module user guide, TWRPI-BLE-DEMO schematics, Tower system fact sheet, AT Modem commands for Stonestreet One BLE module, Stonestreet One weblink.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Kit Application Type

                      Wireless Connectivity

                      Kit Contents

                      Evaluation Board K40, 2 x TWRPI-BLE-SS1 Plug-in Boards, USB Cable, User Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      Silicon Core Number

                      K40

                      Application Sub Type

                      Bluetooth Low Energy

                      Product Range

                      -

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.