New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  TWRPI-TOUCH-STR

                                                                                                  Capacitive Touch Plug in Tower System Starter Kit, Adds Touch Interface to System

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWRPI-TOUCH-STR
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWRPI-TOUCH-STR
                                                                                                  Newark Part No.62T0112
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWRPI-TOUCH-STR
                                                                                                  Newark Part No.62T0112
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core ArchitectureS08
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberMC9S08QE96
                                                                                                  Silicon Family NameARM / Cortex
                                                                                                  For Use WithNXP MPR121 Touch Sense Controller
                                                                                                  Kit ContentsTWRPI-MPR121, TWRPI-TSS, TWRPI-ROTARY, TWRPI-KEYPAD, Quick Start Guide Document
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWRPI-TOUCH-STR is a capacitive touch plug in tower system starter kit. Human machine interface (HMI) designs are in high demand, especially those requiring cost effective touch sensing functionality. Adding capacitive touch to embedded design is simple with TWRPI plug in starter kits. The TWRPI-TOUCH-STR which bundles a complete set of four snap in components, the TWRPITSS sliders Kit which includes a set of slider solutions including a 2D matrix, a rotary and a vertical slider and the TWRPITSS shielded kit with different shielding setups. Simply place any combination of plug ins onto a parent controller or peripheral module in the tower system and start prototyping quickly and easily. It's that simple and quite literally at fingertips.

                                                                                                  • Compatible with the tower system modules with touch sense and touch pad tower plug in sockets
                                                                                                  • Touch sense TWRPI with pull up resistors for use with MCUs
                                                                                                  • Touch sense TWRPI with MPR121 touch sense controller
                                                                                                  • Touch pad TWRPI with a discrete, non multiplexed rotary touch pad interface
                                                                                                  • Touch pad TWRPI with a classic 12 button keypad interface
                                                                                                  • Touch pad TWRPI with a classic 12-button keypad interface

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Consumer Electronics, Medical, Industrial, Portable Devices, Multimedia, Security, Audio, Embedded Design & Development

                                                                                                  Contents

                                                                                                  TWRPI-MPR121, TWRPI-TSS, TWRPI-ROTARY rotary touchpad interface, TWRPI-KEYPAD classic 12 button keypad interface, Quick start guide document.

                                                                                                  Notes

                                                                                                  Carefully insert the TWRPI module into the appropriate TWRPI socket. The TWRPI module and socket are keyed to only fit in the correct socket type in the proper orientation.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  ARM / Cortex

                                                                                                  Kit Contents

                                                                                                  TWRPI-MPR121, TWRPI-TSS, TWRPI-ROTARY, TWRPI-KEYPAD, Quick Start Guide Document

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  S08

                                                                                                  Silicon Core Number

                                                                                                  MC9S08QE96

                                                                                                  For Use With

                                                                                                  NXP MPR121 Touch Sense Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.