Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1162ATK/0Z
Newark Part No.
Re-Reel64AH9084
Cut Tape64AH9084
Your Part Number
4,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.310 |
| 25+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1162ATK/0Z
Newark Part No.
Re-Reel64AH9084
Cut Tape64AH9084
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max28V
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1162ATK/0Z is a Self-supplied high-speed CAN transceiver with sleep mode. It is a ‘self-supplied’ high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver and an internal 5V CAN supply. The only supply input is a battery connection. It can be operated in very-low-current Sleep mode with local and bus wake-up capability. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.
- Self-supplied ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant high-speed CAN transceiver
- Hardware and software compatible with the UJA116x product family and with improved EMC performance
- Loop delay symmetry timing enable reliable communication at data rates up to 5Mbit/s in CAN FD phase
- Autonomous bus biasing according to ISO 11898-6
- Fully integrated 5 V supply (VBUF) for the CAN transmitter/receiver
- Bus connections are truly floating when power to pin BAT is off
- CAN bus pins short-circuit proof to ±58V
- Battery and CAN bus pins are protected against automotive transients according to ISO 7637-3
- Very low quiescent current in Sleep mode
- HVSON14 package, virtual junction temperature range from -40 to +150°C
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
28V
Interface Case Style
HVSON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
No. of RX Buffers
-
IC Case / Package
HVSON
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
