Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part No700.650.097.002.359
Newark Part No.27AM5704
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.020 |
5+ | $33.440 |
10+ | $32.030 |
25+ | $30.760 |
50+ | $29.510 |
100+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part No700.650.097.002.359
Newark Part No.27AM5704
Technical Datasheet
Accessory TypeProtective Cap
For Use WithODU-USA Size 0 In-Line Receptacles
Connector Body MaterialBrass Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Brass Body
SVHC
To Be Advised
For Use With
ODU-USA Size 0 In-Line Receptacles
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate