Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoC00.707.100.060.019
Newark Part No.51AH4541
Product RangeMINI-MED Series
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.000 |
5+ | $5.000 |
10+ | $5.000 |
25+ | $5.000 |
50+ | $5.000 |
100+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoC00.707.100.060.019
Newark Part No.51AH4541
Product RangeMINI-MED Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorWhite
Product RangeMINI-MED Series
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
19.7"
Jacket Color
White
SVHC
To Be Advised
No. of Positions
6Positions
Cable Length - Metric
500mm
Product Range
MINI-MED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate