Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.030 |
| 5+ | $144.010 |
| 10+ | $138.730 |
| 25+ | $133.460 |
Product Information
Product Overview
C10WAM-PM7XMM0-0000 is an ODU AMC® HD straight plug with 7 contacts and screw-lock. Engineered for reliable performance in demanding applications, this hybrid connector is designed to handle power transmission up to 10A while integrating both power and signal contacts in a compact format. It features 3 power contacts (Ø0.9mm, AWG18) with First Mate Last Break (FMLB) functionality, ensuring safe and sequential power connections. Additionally, it includes 4 signal contacts (Ø0.3mm, AWG28) for precise data or control transmission. The eccentrically arranged power contacts optimize heat dissipation and enhance current-carrying capacity, making this connector an ideal solution for compact, high-performance systems that require safe and efficient hybrid connectivity. It features eccentrically arranged power contacts for better heat dissipation and higher current carrying capacity.
- Designed for power transmission up to 10A
- Hybrid insert with power & signal contacts, 3 x power contacts Ø0.9mm AWG18 first mate last break
- 3 x power contacts Ø0.9mm AWG18 First mate last break (FMLB)
- 4 x signal contacts Ø0.3mm AWG28
- IP6K9K Waterproof
- Non-reflective
- 3.2 to 7mm cable diameter
- Cu-alloy with ruthenium finish housing, Cu-alloy with gold finished contact
- Operating temperature range from -51°C to 125°C
- 5000 mating cycles
Technical Specifications
Circular Industrial
Straight Plug
Solder Pin
Copper Alloy Body
Copper Alloy
IP6K8, IP6K9K
AMC High Density Series
7Contacts
Break-Away, Screw Locking
Ruthenium
Gold
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate