Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoG12MC7-P07LPN0-0001
Newark Part No.97AK1305
Product RangeMedi-Snap Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.970 |
5+ | $21.970 |
10+ | $21.970 |
25+ | $21.970 |
50+ | $21.970 |
100+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoG12MC7-P07LPN0-0001
Newark Part No.97AK1305
Product RangeMedi-Snap Series
Technical Datasheet
Product RangeMedi-Snap Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleBreak-Away, Push-Pull
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Product Range
Medi-Snap Series
No. of Contacts
7Contacts
Coupling Style
Break-Away, Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PSU (Polysulphone) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate