Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoG42MC8-T05MPQL-0091
Newark Part No.21AM0062
Product RangeMEDI-SNAP Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.980 |
5+ | $55.910 |
10+ | $53.390 |
25+ | $50.880 |
50+ | $48.920 |
Price for:Each
Minimum: 1
Multiple: 1
$58.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoG42MC8-T05MPQL-0091
Newark Part No.21AM0062
Product RangeMEDI-SNAP Series
Technical Datasheet
Connector TypeCircular Connector
Product RangeMEDI-SNAP Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleBreak-Away, Push-Pull
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP64
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
PSU (Polysulphone) Body
Contact Material
Copper Alloy
IP Rating
IP64
Product Range
MEDI-SNAP Series
No. of Contacts
5Contacts
Coupling Style
Break-Away, Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate