Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoG80YAR-P04WFG0-000L
Newark Part No.41AH1962
Product RangeODU AMC Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.070 |
5+ | $31.070 |
10+ | $31.070 |
25+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoG80YAR-P04WFG0-000L
Newark Part No.41AH1962
Product RangeODU AMC Series
Technical Datasheet
Product RangeODU AMC Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Body
Connector Body PlatingRuthenium over Electroless Nickel
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Applications
Military, Security
Technical Specifications
Product Range
ODU AMC Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Ruthenium over Electroless Nickel
Contact Plating
Gold
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate