Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoGC0WAM-PD8UB00-000L
Newark Part No.76AJ5351
Product RangeODU AMC High Density Series
Technical Datasheet
1 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.020 |
| 5+ | $149.760 |
| 10+ | $144.260 |
| 25+ | $138.780 |
Price for:Each
Minimum: 1
Multiple: 1
$156.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGC0WAM-PD8UB00-000L
Newark Part No.76AJ5351
Product RangeODU AMC High Density Series
Technical Datasheet
Product RangeODU AMC High Density Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypePCB Socket
Coupling StyleBreak-Away, Screw Locking
Connector Body MaterialCopper Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial, Military, Security
Technical Specifications
Product Range
ODU AMC High Density Series
No. of Contacts
8Contacts
Coupling Style
Break-Away, Screw Locking
Connector Body Plating
Ruthenium
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate