Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoS11K0C-P14MCC0-7000
Newark Part No.40AH9475
Product RangeMINI-SNAP K Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.590 |
5+ | $40.590 |
10+ | $40.590 |
25+ | $40.590 |
50+ | $40.590 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoS11K0C-P14MCC0-7000
Newark Part No.40AH9475
Product RangeMINI-SNAP K Series
Technical Datasheet
Product RangeMINI-SNAP K Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingMatte Chrome
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Product Range
MINI-SNAP K Series
No. of Contacts
14Contacts
Coupling Style
Push-Pull
Connector Body Plating
Matte Chrome
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate