Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187B
Newark Part No.24M1919
Technical Datasheet
No Longer Available
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoE187B
Newark Part No.24M1919
Technical Datasheet
Turns Ratio3.6:1
Secondary Power5mW
Frequency Max15kHz
Isolation Voltage500V
Transformer ApplicationsMiniature - Impedance Matching
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
3.6:1
Frequency Max
15kHz
Transformer Applications
Miniature - Impedance Matching
Transformer Terminals
PC Pin
Product Range
-
Secondary Power
5mW
Isolation Voltage
500V
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate