Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No111-3
Newark Part No.28F1970
Product Range111 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No111-3
Newark Part No.28F1970
Product Range111 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max125V
Product Range111 Series
IlluminationNon Illuminated
Contact Current DC Max15A
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
3 Pole
Contact Current AC Max
15A
Product Range
111 Series
Contact Current DC Max
15A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
