Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No111-4E
Newark Part No.64K7842
Product Range111 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No111-4E
Newark Part No.64K7842
Product Range111 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max125V
Product Range111 Series
IlluminationNon Illuminated
Contact Current DC Max15A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 111-4E is a four-pole high-current non-shorting Power Tap Switch with quick-connect terminals, silver alloy contacts and melamine phenolic body. The power tap switch (high power rotary switch) is constructed to provide dependable, convenient to operate. All Ohmite tap switches, from 15 to 100A, have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity. For 1/4-inch panel, maximum, using 3/8-32 bushing and hex nut. A 3/16-inch hole is required for the non-turn washer.
- Slow-breaking, quick-make action proved best for switching AC current
- Non-shorting type disconnects previous circuit before establishing contact for succeeding tap
- Ceramic and metal construction provides resistance to arcing, burning and charring
Applications
Power Management
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
4 Pole
Contact Current AC Max
15A
Product Range
111 Series
Contact Current DC Max
15A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
