Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No111-5
Newark Part No.28F1972
Product Range111 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No111-5
Newark Part No.28F1972
Product Range111 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles5 Pole
Angle of Throw30°
Contact Current AC Max15A
Contact Voltage AC Max125V
Product Range111 Series
IlluminationNon Illuminated
Contact Current DC Max15A
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 111 series high-current non-shorting Power Tap Rotary Switch constructed to provide dependable and convenient operation. It has 15 to 100A current rating, has ceramic arc-proof bodies and metal alloy contacts. It is a reinforced non-metal body and solid metal alloy contacts, all-soldered and all-riveted construction assures mechanical and operational integrity. It features high current handling capability in a small package. It has maximum 1/4-inch panel using 3/8-32 bushing and hex nut. A 3/16-inch hole is required for the non-turn washer and 1/4-inch shaft.
- Slow-breaking, quick-make action proved best for switching AC current
- Non-shorting type disconnects previous circuit before establishing contact for succeeding tap
- Ceramic and metal construction provides resistance to arcing, burning and charring
- Tandem assemblies available as standard models
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
5 Pole
Contact Current AC Max
15A
Product Range
111 Series
Contact Current DC Max
15A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
