Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No212-12
Newark Part No.28F1988
Product Range212 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No212-12
Newark Part No.28F1988
Product Range212 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles12 Pole
Angle of Throw15°
Contact Current AC Max20A
Contact Voltage AC Max150V
Product Range212 Series
IlluminationNon Illuminated
Contact Current DC Max20A
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
15°
Contact Voltage AC Max
150V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
12 Pole
Contact Current AC Max
20A
Product Range
212 Series
Contact Current DC Max
20A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
