Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No2133E
Newark Part No.64K8088
Technical Datasheet
Accessory TypeAdjustable Lug, 19.05"
For Use WithOhmite 210 Series Adjustable Resistors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2133E is a standard screwdriver type Adjustable Lug for use with the 210 series adjustable resistors.
Applications
Industrial
Technical Specifications
Accessory Type
Adjustable Lug, 19.05"
Product Range
-
For Use With
Ohmite 210 Series Adjustable Resistors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
