Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No312-12
Newark Part No.28F1998
Product Range312 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No312-12
Newark Part No.28F1998
Product Range312 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles12 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 312-12 is a 12-pole 12-position Power Tap Switch with high current, non-shorting timing type, ceramic and arc proof body with metal alloy contacts. For 1/4-inch panel mounting use three 10-32 flat-head machine screws 3/8-inch long. It is all-soldered and all-riveted construction assures mechanical and operational integrity. It features high current handling capability in a small package.
- Slow-breaking, quick-make action proved best for switching AC current
- Non-shorting timing type disconnects previous circuit before establishing contact for succeeding tap
- Ceramic and metal construction provides resistance to arcing, burning and charring
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
12 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
