Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No312-6E
Newark Part No.64K8441
Product Range312 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No312-6E
Newark Part No.64K8441
Product Range312 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles6 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
6 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
