New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      412-12E

                      Rotary Switch, 12 Position, 12 Pole, 15 °, 50 A, 300 V, 412 Series

                      Date/Lot Code

                      OHMITE 412-12E
                      OHMITE 412-12E
                      OHMITE 412-12E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part No412-12E
                      Newark Part No.64K8801
                      Product Range412 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part No412-12E
                      Newark Part No.64K8801
                      Product Range412 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions12 Position
                      No. of Poles12 Pole
                      Angle of Throw15°
                      Contact Current AC Max50A
                      Contact Voltage AC Max300V
                      Product Range412 Series
                      IlluminationNon Illuminated
                      Contact Current DC Max50A
                      Contact Voltage DC Max20V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 412-12E is a 12-pole Rotary Switch with ceramic arc-proof body and silver alloy contacts. This 412 series power tap switch comes with #10 screws terminals and 15° throw angle. The power tap switch features slow-breaking, quick-make action provides best for switching AC current and non-shorting type disconnects previous circuit before establishing contact for succeeding tap.

                      • High-current and non-shorting
                      • Ceramic and metal construction provides resistance to arcing, burning and charring

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Switch Positions

                      12 Position

                      Angle of Throw

                      15°

                      Contact Voltage AC Max

                      300V

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      20V

                      No. of Poles

                      12 Pole

                      Contact Current AC Max

                      50A

                      Product Range

                      412 Series

                      Contact Current DC Max

                      50A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.