Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No412-6E
Newark Part No.64K8813
Product Range412 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No412-6E
Newark Part No.64K8813
Product Range412 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles6 Pole
Angle of Throw15°
Contact Current AC Max50A
Contact Voltage AC Max300V
Product Range412 Series
IlluminationNon Illuminated
Contact Current DC Max50A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 412 series high-current non-shorting Power Tap Rotary Switch constructed to provide dependable and convenient operation. It has 15 to 100A current rating, has ceramic arc-proof bodies and metal alloy contacts. It is a reinforced non-metal body and solid metal alloy contacts, all-soldered and -riveted construction assures mechanical and operational integrity. It features high current handling capability in a small package. It has maximum 1/4-inch panel using three 10-32 flat-head machine screws 3/8-inch long and 5/16-inch hole is required for shaft.
- Slow-breaking, quick-make action proved best for switching AC current
- Non-shorting type disconnects previous circuit before establishing contact for succeeding tap
- Ceramic and metal construction provides resistance to arcing, burning and charring
- Tandem assemblies available as standard models
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
6 Pole
Contact Current AC Max
50A
Product Range
412 Series
Contact Current DC Max
50A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
