Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No5001E
Newark Part No.64K9246
Technical Datasheet
No. of Turns-
Shaft Diameter-
Dial Composition-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5001E is a handsomely finished black-enameled Aluminum Dial for 5104 and 5106 knob. Figures and lines are etched on a black background for contrast and ease of readability. On rheostat dials, divisions indicating approximate percentage of rheostat resistance in circuit are marked from 0 to 100. On tap switch dials, numbers of dial position are identical with number of switch positions.
Applications
Industrial
Technical Specifications
No. of Turns
-
Dial Composition
-
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
