Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No5105E
Newark Part No.64K9291
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter9.525mm
Knob Material-
Knob / Dial StyleHandwheel
Knob Diameter82.55mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5105E is a Hand Wheel Knob for use with any rheostat and tap switch which has the corresponding shaft diameter. Fits for P, N, R and U models. It is fastened to shafts with slotted set screws.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
82.55mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
9.525mm
Knob / Dial Style
Handwheel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
