Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerOHMITE
Manufacturer Part No5151E
Newark Part No.64K9308
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob Material-
Knob / Dial StyleFinger Grip
Knob Diameter19.05mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5151E is a Finger-grip Knob for use with any rheostat and tap switch which has the corresponding shaft diameter. Fits for C and E models. It is fastened to shafts with slotted set screws.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
19.05mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
3.175mm
Knob / Dial Style
Finger Grip
Product Range
-
Technical Docs (1)
Alternatives for 5151E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
