Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.550 |
25+ | $2.430 |
50+ | $2.310 |
100+ | $2.200 |
500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No5210E
Newark Part No.61R9661
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleFluted with Indicator Line
Knob Diameter32.54mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
32.54mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Fluted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability