Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No5500E
Newark Part No.61R9672
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleBar Skirted with Indicator Line
Knob Diameter28.57mm
Product Range-
Product Overview
The 5500E is a black Bar Skirted Pointer Knob with indicator line. It is made of thermoset. The phenolic material provides heat and impact resistance for durability.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
28.57mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Bar Skirted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability