Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.150 | $2.030 |
| 10+ | $3.410 | $2.030 |
| 25+ | $3.390 | $2.030 |
| 50+ | $3.360 | $2.030 |
| 100+ | $3.330 | $2.030 |
| 500+ | $2.910 | $2.030 |
| 1000+ | $2.790 | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No5510E
Newark Part No.61R9673
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleBar Skirted with Indicator Line
Knob Diameter19.05mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
19.05mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Bar Skirted with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
