Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No608-8
Newark Part No.81F4797
Product Range608 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No608-8
Newark Part No.81F4797
Product Range608 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles8 Pole
Angle of Throw40°
Contact Current AC Max100A
Contact Voltage AC Max300V
Product Range608 Series
IlluminationNon Illuminated
Contact Current DC Max100A
Contact Voltage DC Max20V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
40°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
8 Pole
Contact Current AC Max
100A
Product Range
608 Series
Contact Current DC Max
100A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
