Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No7PA50E
Newark Part No.64K9436
Technical Datasheet
Accessory TypeThru-Bolt
For Use With200, 210 and 270 Series Mounting Thru-Bolts (50WATT)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 7PA50E is a Through Bolt for 200, 210 and 270 series 50W resistors. With centering washers and mica insulating washers, permit perpendicular mounting of resistors to panels up to 10 thick.
- 4.75" Bolt size length
Applications
Industrial
Technical Specifications
Accessory Type
Thru-Bolt
Product Range
-
For Use With
200, 210 and 270 Series Mounting Thru-Bolts (50WATT)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
