Print Page
Image is for illustrative purposes only. Please refer to product description.
5,679 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.320 |
10+ | $1.280 |
25+ | $1.230 |
50+ | $1.190 |
100+ | $1.010 |
500+ | $0.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No9E-10
Newark Part No.66K7103
Technical Datasheet
Accessory TypeMounting Bracket
For Use With270-25, 270-50, 210-25 and 210-50
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9E-10 is a standard plated steel Mounting Bracket for inside cores of 200, 210 and 270 type resistors and remain in place by spring tension.
- For 25, 50 and 75W resistors
Applications
Industrial
Technical Specifications
Accessory Type
Mounting Bracket
Product Range
-
For Use With
270-25, 270-50, 210-25 and 210-50
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability