Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.270 |
10+ | $2.270 |
25+ | $2.270 |
50+ | $2.270 |
100+ | $2.270 |
250+ | $2.270 |
500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoAG-003
Newark Part No.69AH6377
Product RangeAG Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max340µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAG Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
340µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Filter Type
1 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
AG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability