Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH50600V05000FE
Newark Part No.34AC1220
Product RangeHS Series
Technical Datasheet
Thermal Resistance1.3°C/W
Packages Cooled-
External Width - Metric99.7mm
External Height - Metric30.73mm
External Length - Metric127mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial3.92"
External Height - Imperial1.21"
External Length - Imperial5"
External Diameter - Imperial-
Product RangeHS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AH50600V05000FE is an HS series heatsink for Arcol resistor (HS100). Each heatsink is characterized and custom-tailored to a specific resistor size, providing a complete thermal solution. Designed for use with Arcol/Ohmite aluminum-housed resistors.
- M3 - 0.5 mounting screw
- 4.20lbs product weight
- 1.30°C/W thermal resistance
Notes
Aluminum housed resistor not included.
Technical Specifications
Thermal Resistance
1.3°C/W
External Width - Metric
99.7mm
External Length - Metric
127mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.21"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
30.73mm
External Diameter - Metric
-
External Width - Imperial
3.92"
External Length - Imperial
5"
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

