Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoALN2512F25R0E-1
Newark Part No.
Re-Reel74AH3289
Cut Tape74AH3289
Product RangeALN Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.514 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.160 | $0.514 |
| 10+ | $1.110 | $0.514 |
| 25+ | $0.994 | $0.514 |
| 50+ | $0.895 | $0.514 |
| 100+ | $0.812 | $0.514 |
| 250+ | $0.680 | $0.514 |
| 500+ | $0.604 | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoALN2512F25R0E-1
Newark Part No.
Re-Reel74AH3289
Cut Tape74AH3289
Product RangeALN Series
Technical Datasheet
Resistance25ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating3.5W
Product RangeALN Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient+/-150ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
25ohm
Power Rating
3.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2512 [6432 Metric]
Product Range
ALN Series
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
