Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoALX12W1K00BET
Newark Part No.75AK8713
Product RangeALX Series
Your Part Number
412 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.490 | $0.437 |
| 10+ | $0.860 | $0.437 |
| 25+ | $0.827 | $0.437 |
| 50+ | $0.793 | $0.437 |
| 100+ | $0.686 | $0.437 |
| 250+ | $0.678 | $0.437 |
| 500+ | $0.667 | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoALX12W1K00BET
Newark Part No.75AK8713
Product RangeALX Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeALX Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
ALX Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
