Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoC220-025-1AE
Newark Part No.65T4351
Product RangeC Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-220
External Width - Metric19.94mm
External Height - Metric38.1mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.79"
External Height - Imperial1.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.94mm
External Length - Metric
25mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.98"
Product Range
C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

