Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoC2V-XT4-46E
Newark Part No.90AJ4404
Product RangeC2 Series
Technical Datasheet
Thermal Resistance3.2°C/W
Packages CooledTO-247
External Width - Metric42mm
External Height - Metric32mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial1.26"
External Length - Imperial1.81"
External Diameter - Imperial-
Product RangeC2 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
3.2°C/W
External Width - Metric
42mm
External Length - Metric
46mm
Heat Sink Material
Aluminum
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-247
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.81"
Product Range
C2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

