Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoCP4A-114C-108E
Newark Part No.05W6375
Product RangeCP Series
Technical Datasheet
Thermal Resistance0.43°C/W
Packages CooledSOT-227
External Width - Metric152.4mm
External Height - Metric19.05mm
External Length - Metric114mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial6"
External Height - Imperial0.75"
External Length - Imperial4.5"
External Diameter - Imperial-
Product RangeCP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CP4A-114C-108E is a Cold Plate Four-pass Heat Sink with aluminum 6063-T5 plate and 0.375-inch OD nominal wall thickness of 0.05-inch copper tubing. This PCB heat sink design flexibility chill plate lengths can be configured as well as mounting hole patterns to accept a multitude of devices. It features thermal efficient design, exposed copper tubing on the mounting surface for the most efficient heat transfer. The CP series also provides maximum heat removal for SCRs, rectifiers, diodes, thyristors and other high-power semiconductor devices. The CP series is customizable to fit multiple applications.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.43°C/W
External Width - Metric
152.4mm
External Length - Metric
114mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
SOT-227
External Height - Metric
19.05mm
External Diameter - Metric
-
External Width - Imperial
6"
External Length - Imperial
4.5"
Product Range
CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

