Print Page
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.240 | $1.270 |
| 10+ | $6.880 | $1.270 |
| 25+ | $5.960 | $1.270 |
| 50+ | $5.530 | $1.270 |
| 100+ | $4.880 | $1.270 |
| 250+ | $4.650 | $1.270 |
| 500+ | $4.310 | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoCR401-50AE
Newark Part No.33AC6966
Product RangeCR Series
Technical Datasheet
Thermal Resistance3.8°C/W
Packages CooledTO-247, TO-264
External Width - Metric40mm
External Height - Metric74.9mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.57"
External Height - Imperial2.95"
External Length - Imperial1.97"
External Diameter - Imperial-
Product RangeCR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
3.8°C/W
External Width - Metric
40mm
External Length - Metric
50mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
2.95"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-247, TO-264
External Height - Metric
74.9mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.97"
Product Range
CR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

